-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M6866
|
Newark | Conn 2.0 Btb Wafer Assy 1 Fer Assy 11Ckt Whit |Molex 53290-1180 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22196 |
|
$0.7940 / $1.0900 | Buy Now |
DISTI #
56R1851
|
Newark | 2.0 Btb Wafer Assy 11Ckt White |Molex 53290-1180 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5700 | Buy Now |
DISTI #
538-53290-1180
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.0 BtB Wafer Assy 1 fer Assy 11Ckt Whit RoHS: Compliant | 0 |
|
$0.4670 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (3 Sides) HDR 11 POS 2mm Solder ST Thru-Hole Tray RoHS: Compliant |
22196 Partner Stock |
|
$0.4529 / $0.5039 | Buy Now |
DISTI #
70810016
|
Verical | Conn Shrouded Header (3 Sides) HDR 11 POS 2mm Solder ST Top Entry Thru-Hole Tray Min Qty: 125 Package Multiple: 1 | Americas - 12000 |
|
$0.4800 / $0.5000 | Buy Now |
DISTI #
50590726
|
Verical | Conn Shrouded Header (3 Sides) HDR 11 POS 2mm Solder ST Top Entry Thru-Hole Tray Min Qty: 125 Package Multiple: 1 | Americas - 10196 |
|
$0.4800 / $0.5000 | Buy Now |
DISTI #
4251789
|
Farnell | CONN, HEADER, 11POS, 1ROW, 2MM, TH RoHS: Compliant Min Qty: 250 Lead time: 1 Weeks, 2 Days Container: Each | 11250 |
|
$0.5874 | Buy Now |
|
Master Electronics | Conn Shrouded Header (3 Sides) HDR 11 POS 2mm Solder ST Thru-Hole Tray RoHS: Compliant |
22196 Partner Stock |
|
$0.4529 / $0.5039 | Buy Now |
DISTI #
10193758
|
TestEquity LLC | Molex 53290-1180 2.00mm Pitch SlimStack Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock, 11 Circuits, with Kinked PC Tails | 22196 |
|
$0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53290-1180
Molex
Buy Now
Datasheet
|
Compare Parts:
53290-1180
Molex
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53290-1180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53290-1180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55487-1126 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 53290-1180 vs 55487-1126 |
B11B-PH-KBL-H | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 53290-1180 vs B11B-PH-KBL-H |
B11B-PH-KBLC-H | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 53290-1180 vs B11B-PH-KBLC-H |
55487-1123 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 53290-1180 vs 55487-1123 |
55487-1113 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 53290-1180 vs 55487-1113 |
55487-1112 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 53290-1180 vs 55487-1112 |
55932-1130 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | 53290-1180 vs 55932-1130 |
55487-1122 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 53290-1180 vs 55487-1122 |
BH11B-PASK | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 53290-1180 vs BH11B-PASK |
B11B-PAKK | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 53290-1180 vs B11B-PAKK |