-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 MODII 2PC CE RCPT ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A26351-ND
|
DigiKey | CONN RCPT 30POS 0.1 GOLD PCB R/A Min Qty: 990 Lead time: 33 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.6422 | Buy Now |
DISTI #
532955-5
|
Avnet Americas | Conn Socket Strip RCP 30 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 532955-5) RoHS: Not Compliant Min Qty: 990 Package Multiple: 55 Lead time: 31 Weeks, 0 Days Container: Tube | 0 |
|
$6.4311 / $7.7391 | Buy Now |
DISTI #
571-5329555
|
Mouser Electronics | Headers & Wire Housings 30P DRST RECEPTACLE RoHS: Not Compliant | 0 |
|
$8.7600 | Order Now |
DISTI #
71353319
|
RS | SOLIS SP SPD22-16COM22-18MIL1428 | TE Connectivity 532955-5 RoHS: Not Compliant Min Qty: 990 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6000 / $7.0000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 990 Package Multiple: 55 Container: Tube | 0Tube |
|
$6.4200 | Buy Now |
DISTI #
AMP532955-5
|
Heilind Electronics | 30 MODII 2PC CE RCPT ASSY | Americas - 0 in Stock |
|
$8.0149 | Buy Now |
|
Onlinecomponents.com | 30 MODII 2PC CE RCPT ASSY | 0 |
|
$6.9700 / $19.5800 | Buy Now |
|
Quest Components | 30 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 49 |
|
$6.2900 / $10.2000 | Buy Now |
DISTI #
532955-5
|
Avnet Americas | Conn Socket Strip RCP 30 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 532955-5) RoHS: Not Compliant Min Qty: 990 Package Multiple: 55 Lead time: 31 Weeks, 0 Days Container: Tube | 0 |
|
$6.4311 / $7.7391 | Buy Now |
DISTI #
AMP532955-5
|
Interstate Connecting Components | 30 MODII 2PC CE RCPT ASSY | 0 |
|
$8.0149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
532955-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
532955-5
TE Connectivity
30 MODII 2PC CE RCPT ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Depth | 0.32 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 532955-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 532955-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-532955-5 | 30 MODII 2PC CE RCPT ASSY, RoHS | TE Connectivity | 532955-5 vs 5-532955-5 |