Part Details for 532A by Philmore
Overview of 532A by Philmore
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 532A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn 1/4" Mono Phone Plug-Miniature 1/8" Mono Phone Jack Adapter M/F 2/2 POS ST 1/1 Port RoHS: Compliant |
20 In Stock |
|
$1.6100 / $2.3400 | Buy Now |
|
Master Electronics | Conn 1/4" Mono Phone Plug-Miniature 1/8" Mono Phone Jack Adapter M/F 2/2 POS ST 1/1 Port RoHS: Compliant |
20 In Stock |
|
$1.6100 / $2.3400 | Buy Now |