Part Details for 532L38410ITR by CTS Corporation
Overview of 532L38410ITR by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 532L38410ITR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
532L38410ITR
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 38.4MHz ±1ppm Clipped Sinewave 4-Pin CSMD T/R - Tape and Reel (Alt: 532L38410ITR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-532L38410ITR
|
Mouser Electronics | TCXO Oscillators 5.0mm x 3.2mm Surface Mount Clipped Sine TCXO, 38.400000MHz, +3.3V, +/-1.0ppm Stability, -40/+85C, 3k/reel RoHS: Compliant | 0 |
|
$5.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7900 / $15.8500 | Buy Now |