There are no models available for this part yet.
Overview of 532M25015DTT by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 532M25015DTT by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
110-532M25015DTTTR-ND
|
DigiKey | 5.0mm x 3.2mm Surface Mount Clip Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0376 | Buy Now | |
DISTI #
532M25015DTT
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 25MHz ±1.5ppm Clipped Sine Wave 4-Pin CSMD T/R - Tape and Reel (Alt: 532M25015DTT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-532M25015DTT
|
Mouser Electronics | TCXO Oscillators 5.0mm x 3.2mm Surface Mount Clipped Sine TCXO, 25.000000MHz, +1.8V, 1.5ppm Stability, -30/+85 C, 1k/reel RoHS: Compliant | 0 |
|
$5.8800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$5.8300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7900 / $15.8500 | Buy Now |
CAD Models for 532M25015DTT by CTS Corporation
Part Data Attributes for 532M25015DTT by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Aging
|
1 PPM/FIRST YEAR
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
1.5%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
25 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Oscillator Type
|
CLIPPED SINE
|
Output Impedance
|
10000 Ω
|
Output Level
|
0.8 V
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LCC4,.12X.2,145/86
|
Physical Dimension
|
5.0mm x 3.2mm x 1.65mm
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Max
|
1.89 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|