Part Details for 532M27015CTR by CTS Corporation
Overview of 532M27015CTR by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 532M27015CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
532M27015CTR
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 27MHz ±1.5ppm Clipped Sinewave 4-Pin CSMD T/R - Tape and Reel (Alt: 532M27015CTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-532M27015CTR
|
Mouser Electronics | TCXO Oscillators 5.0mm x 3.2mm Surface Mount Clipped Sine TCXO, 27.000000MHz, +1.8V, +/-1.5ppm Stability, -20/+70C, 3k/reel RoHS: Compliant | 0 |
|
$3.0600 / $3.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8900 / $6.0600 | Buy Now |