Part Details for 532M52015ITT by CTS Corporation
Overview of 532M52015ITT by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 532M52015ITT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-532M52015ITTTR-ND
|
DigiKey | 5.0mm x 3.2mm Surface Mount Clip Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0376 | Buy Now |
DISTI #
532M52015ITT
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 52MHz ?1.5ppm Clipped Sine Wave 4-Pin CSMD T/R - Tape and Reel (Alt: 532M52015ITT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-532M52015ITT
|
Mouser Electronics | TCXO Oscillators 5.0mm x 3.2mm Surface Mount Clipped Sine TCXO, 52.000000MHz, +1.8V, 1.5ppm Stability, -40/+85 C, 1k/reel RoHS: Compliant | 0 |
|
$5.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$5.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7900 / $15.8500 | Buy Now |
Part Details for 532M52015ITT
532M52015ITT CAD Models
532M52015ITT Part Data Attributes
|
532M52015ITT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
532M52015ITT
CTS Corporation
Clipped Sine Output Oscillator, 52MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.12X.2,145/86 | |
Physical Dimension | 5.0mm x 3.2mm x 1.65mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |