Part Details for 533-65030 by HellermannTyton
Overview of 533-65030 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10158465-030KCLF | Amphenol Communications Solutions | 1.8MM WIRE TO BOARD HEADER | |
10158465-030KDLF | Amphenol Communications Solutions | 1.8MM WIRE TO BOARD HEADER | |
10117946-5030LF | Amphenol Communications Solutions | mini-SAS HD Copper Cable Assemblies, Cable Assemblies, 24AWG Wire Size, 6Gb/s Data Rate, Minisas HD : 36; Minisas : 26 Contacts, 8 Signal Pairs. |
Price & Stock for 533-65030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLFD190DS-1X50YE
|
TME | Heat shrink markers, 50mm, yellow, thin walled, Temp: -55÷125°C Min Qty: 1500 | 0 |
|
$1.6700 / $2.0500 | RFQ |