533012-3
Description: 88 MODII HORZ DR OE 100CL/175

Overview of 533012-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10153301-20211LF Amphenol Communications Solutions PC104, Board to Board Connectors, 2.54mm Pitch, 2x20P, DIP=3.4, Through Hole, Gold Flash
10153301-20121LF Amphenol Communications Solutions PC104, Board to Board Connectors, 2.54mm Pitch, 2x20P, DIP=12.2, Through Hole, 10u\\ Gold Plated, solder tail 3u\\ Gold
10153301-20221LF Amphenol Communications Solutions PC104, Board to Board Connectors, 2.54mm Pitch, 2x20P, DIP=3.4, Through Hole, 10u\\ Gold Plated, solder tail 3u\\ Gold

Price & Stock for 533012-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18H4956
Newark 88 Modii Horz Dr Oe 100Cl/175 Rohs Compliant: Yes |Amp Te Connectivity 533012-3 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $241.7300
$241.7300 Buy Now
DISTI # 533012-3-ND
DigiKey CONN RCPT 88POS 0.1 GOLD PCB R/A Min Qty: 120 Lead time: 56 Weeks Container: Tube Temporarily Out of Stock
  • 120 $220.5500
$220.5500 Buy Now
DISTI # 533012-3
Avnet Americas Conn Socket Strip RCP 88 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 533012-3) RoHS: Compliant Min Qty: 120 Package Multiple: 20 Lead time: 44 Weeks, 6 Days Container: Tube 0
  • 120 $211.3054
$211.3054 Buy Now
DISTI # 571-533012-3
Mouser Electronics Headers & Wire Housings 88 MODII HORZ DR OE 100CL/175 RoHS: Compliant 0
  • 120 $237.3800
$237.3800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 20 Container: Tube 0
Tube
  • 120 $226.2100
$226.2100 Buy Now
DISTI # AMP533012-3
Heilind Electronics 88 MODII HORZ DR OE 100CL/175 Americas - 0 in Stock
  • 120 $259.4706
$259.4706 Buy Now
Onlinecomponents.com 88 MODII HORZ DR OE 100CL/175 RoHS: Compliant 0
  • 30 $656.3600
  • 60 $335.2400
  • 90 $228.2000
  • 120 $223.6300
$223.6300 / $656.3600 Buy Now
DISTI # AMP533012-3
Interstate Connecting Components 88 MODII HORZ DR OE 100CL/175 0
  • 120 $259.4706
$259.4706 Buy Now
DISTI # 533012-3
Avnet Abacus (Alt: 533012-3) RoHS: Compliant Min Qty: 120 Package Multiple: 20 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 88 MODII HORZ DR OE 100CL/175 RoHS: Compliant 0
  • 30 $656.3600
  • 60 $335.2400
  • 90 $228.2000
  • 120 $223.6300
$223.6300 / $656.3600 Buy Now

CAD Models for 533012-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 533012-3 by TE Connectivity

533012-3
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
44 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Body Depth
0.238 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Row Spacing
0.31 inch
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Terminal Length
0.175 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
88
Want to compare parts?
  1. 533012-3
    TE Connectivity
    88 MODII HORZ DR OE 100CL/175
    VS

Related Parts for 533012-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 533012-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 533012-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 533012-3 would you like to use for your alert(s)?
  • Please alert me when 533012-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 533012-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 533012-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 533012-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 533012-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 533012-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: