Part Details for 5330878 by TE Connectivity
Overview of 5330878 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 5330878
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2720
|
Newark | Connectors Bnc Plug Polypropylene |Amp Te Connectivity 5330878 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2900 / $41.4000 | Buy Now |
DISTI #
2266-5330878-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM CRIMP Min Qty: 3 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
60 In Stock |
|
$25.6600 / $27.1700 | Buy Now |
DISTI #
5330878-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM CRIMP Min Qty: 3 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.8417 | Buy Now |
DISTI #
5330878
|
Avnet Americas | Conn BNC PL 50Ohm Crimp ST Gold - Bulk (Alt: 5330878) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5330878
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC PLUG POLYPROPYLENE RoHS: Compliant | 0 |
|
$22.8300 | Order Now |
|
Onlinecomponents.com | BNC PLUG POLYPROPYLENE RoHS: Compliant |
60 Partner Stock |
|
$22.1500 / $27.4800 | Buy Now |
DISTI #
16811014
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Carton Min Qty: 3 Package Multiple: 1 | Americas - 60 |
|
$24.0600 / $25.4800 | Buy Now |
DISTI #
5330878-TEC
|
TME | 5330878 Min Qty: 2 | 60 |
|
$21.4630 / $24.7696 | Buy Now |
DISTI #
5330878
|
Avnet Abacus | Conn BNC PL 50Ohm Crimp ST Gold (Alt: 5330878) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757101177945
|
Chip1Stop | Conn BNC PL 50Ohm Crimp ST Gold RoHS: Compliant | 60 |
|
$25.4000 / $28.9000 | Buy Now |
Part Details for 5330878
5330878 CAD Models
5330878 Part Data Attributes
|
5330878
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5330878
TE Connectivity
BNC PLUG POLYPROPYLENE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-39012, | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |