-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3570
|
Newark | Mezzanine Conn, Hdr, 14Pos, 2Row, 0.8Mm Rohs Compliant: Yes |Molex 53309-1470 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$1.1400 / $1.2600 | Buy Now |
DISTI #
82AH2817
|
Newark | Mezzanine Conn, Hdr, 14Pos, 2Row, 0.8Mm Rohs Compliant: Yes |Molex 53309-1470 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6537 |
|
$1.6000 / $2.2400 | Buy Now |
DISTI #
538-53309-1470
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8 BtB WaferAssy RA SMT 14Ckt EmbsTpPkg RoHS: Compliant | 3782 |
|
$1.0900 / $2.2000 | Buy Now |
|
Onlinecomponents.com | 0.80mm Pitch Board-to-Board Header, Surface Mount, Dual Row, Right Angle, Lead-Free, 14 Circuits RoHS: Compliant |
6250 Partner Stock |
|
$1.0100 / $1.1600 | Buy Now |
DISTI #
Molex 53309-1470
|
PEI Genesis | Board Stacking Connector | 6250 |
|
Buy Now | |
|
Master Electronics | 0.80mm Pitch Board-to-Board Header, Surface Mount, Dual Row, Right Angle, Lead-Free, 14 Circuits RoHS: Compliant |
6250 Partner Stock |
|
$1.0100 / $1.1600 | Buy Now |
DISTI #
10193776
|
TestEquity LLC | Molex 53309-1470 SlimStack Board-to-Board Connector, 0.80mm Pitch, Plug, 5.65 or 6.65mm Mated Height, 14 Circuits, Right-Angle, without Boss | 6250 |
|
$1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53309-1470
Molex
Buy Now
Datasheet
|
Compare Parts:
53309-1470
Molex
Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.185 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.291 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
This table gives cross-reference parts and alternative options found for 53309-1470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53309-1470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53309-1429 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE | Molex | 53309-1470 vs 53309-1429 |