-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3670EDDB#TRMPBF | Analog Devices | Mono 400mA Buck Reg w/ 2x 150m | |
LTC3670EDDB#TRPBF | Analog Devices | Mono 400mA Buck Reg w/ 2x 150m | |
HD64F3670FPV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), LQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M6905
|
Newark | Connector, Header, 36Pos, 2Row, 0.8Mm, Connector Systems:Board-To-Board, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:36Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:53309 Series Rohs Compliant: Yes |Molex 53309-3670 (Alternate Part Number: 822348124350 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$3.7300 | Buy Now |
DISTI #
59J0299
|
Newark | Board-To-Board Connector, 53309 Series, Surface Mount, Header, 36, 0.8 Mm, Tin Plated Contacts |Molex 53309-3670 (Alternate Part Number: 822348124350 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1800 / $2.2200 | Buy Now |
DISTI #
538-53309-3670
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8 BtB WaferAssy RA SMT 36Ckt EmbsTpPkg RoHS: Compliant | 0 |
|
$2.3000 | Order Now |
|
Onlinecomponents.com | SlimStack Board-to-Board Plug - 36 Circuits - 0.80mm Pitch - 5.65 or 6.65mm Mated Height - 4.70mm or 7.20mm Mated Width - Without Boss. RoHS: Compliant |
10000 Partner Stock |
|
$1.9400 / $2.4000 | Buy Now |
DISTI #
65703164
|
Verical | Conn Board to Board HDR 36 POS 0.8mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 7000 |
|
$2.1200 / $2.3700 | Buy Now |
DISTI #
35265622
|
Verical | Conn Board to Board HDR 36 POS 0.8mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$2.1200 / $2.3700 | Buy Now |
DISTI #
533093670-MOL
|
TME | 53309-3670 Min Qty: 1000 | 10000 |
|
$2.0643 / $2.3201 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
|
Master Electronics | SlimStack Board-to-Board Plug - 36 Circuits - 0.80mm Pitch - 5.65 or 6.65mm Mated Height - 4.70mm or 7.20mm Mated Width - Without Boss. RoHS: Compliant |
10000 Partner Stock |
|
$1.9400 / $2.4000 | Buy Now |
DISTI #
10193791
|
TestEquity LLC | Molex 53309-3670 SlimStack Board-to-Board Connector, 0.80mm Pitch, Plug, 5.65 or 6.65mm Mated Height, 36 Circuits, Right-Angle, without Boss | 10000 |
|
$2.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53309-3670
Molex
Buy Now
Datasheet
|
Compare Parts:
53309-3670
Molex
Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.185 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.638 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 |