There are no models available for this part yet.
Overview of 533202 by ERNI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 533202 by ERNI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$25.0000 | Buy Now |
CAD Models for 533202 by ERNI
Part Data Attributes for 533202 by ERNI
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ERNI ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARDS: DIN 41612; IEC 60603-2
|
Body Breadth
|
0.437 inch
|
Body Depth
|
0.692 inch
|
Body Length
|
3.701 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
YES
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
Insertion Force-Max
|
.9452 N
|
Insulation Resistance
|
1000000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Name of Rows Loaded
|
A,B,C
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Polarization Key
|
SHRD ENDS
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.118 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
96
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
.9452 N
|
Alternate Parts for 533202
This table gives cross-reference parts and alternative options found for 533202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 533202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
364915-E | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | TE Connectivity | 533202 vs 364915-E |
533602 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | ERNI | 533202 vs 533602 |
533402 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | ERNI | 533202 vs 533402 |
364915 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, | ERNI | 533202 vs 364915 |
374543 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, | ERNI | 533202 vs 374543 |
Related Parts for 533202
-
BBD-136-G-AHeaders and Edge Type Connectors
-
321013Terminals and Terminal Blocks
-
C1005X7R1H104KFixed Capacitors
-
CRCW12063K32FKTBFixed Resistors
-
0804183Assembly Items
-
SHD116244ARectifier Diodes
-
MLK1005S56NJTD25Fixed Inductors
-
ATSAME70J21A-ANMicrocontrollers
-
IPB015N08N5Power Field-Effect Transistors