-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOX II 4 ROW 140 POS RCPT ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9292
|
Newark | High Speed/Modular Connectors 140P Vert Rcpt |Amp Te Connectivity 533285-4 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 275 |
|
$192.1800 | Buy Now |
DISTI #
85C0969
|
Newark | Box Ii 4 Row 140 Pos Rcpt Assy Rohs Compliant: No |Amp Te Connectivity 533285-4 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.3600 | Buy Now |
DISTI #
2266-533285-4-ND
|
DigiKey | CONN RCPT HD 140POS PCB Min Qty: 5 Lead time: 54 Weeks Container: Tube MARKETPLACE PRODUCT |
275 In Stock |
|
$189.7400 / $193.4700 | Buy Now |
DISTI #
533285-4-ND
|
DigiKey | CONN RCPT HD 140POS PCB Min Qty: 5 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.8564 | Buy Now |
DISTI #
533285-4
|
Avnet Americas | Conn HDI F 140 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 533285-4) RoHS: Not Compliant Min Qty: 360 Package Multiple: 5 Lead time: 54 Weeks, 0 Days Container: Tube | 8 Factory Stock |
|
$155.3470 / $186.9430 | Buy Now |
DISTI #
571-5332854
|
Mouser Electronics | High Speed / Modular Connectors 140P VERT RCPT RoHS: Not Compliant | 0 |
|
$184.7900 | Order Now |
|
Future Electronics | BOX II 4 ROW 140 POS RCPT ASSY RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 5 Container: Tube | 0Tube |
|
$189.1400 / $192.9200 | Buy Now |
DISTI #
AMP533285-4
|
Heilind Electronics | BOX II 4 ROW 140 POS RCPT ASSY | Americas - 0 in Stock |
|
$193.6030 | Buy Now |
|
Onlinecomponents.com | Board-To-Board Connector - 2.54 mm - 140 Contacts - Receptacle - Through Hole - 4 Rows. |
275 Partner Stock |
|
$155.6900 / $169.3800 | Buy Now |
DISTI #
533285-4
|
TTI | High Speed / Modular Connectors 140P VERT RCPT Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 5 In Stock |
|
$162.7800 / $169.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
533285-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
533285-4
TE Connectivity
BOX II 4 ROW 140 POS RCPT ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | #2-56 THD HOLE | |
Body Breadth | 0.585 inch | |
Body Depth | 0.4 inch | |
Body Length | 4.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.149 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 140 | |
UL Flammability Code | 94V-0 |