-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOX II 3 ROW RECP ASSY 96 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B9400
|
Newark | Box Ii 3 Row Recp Assy 96 Pos Rohs Compliant: No |Amp Te Connectivity 533287-3 RoHS: Not Compliant Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.6300 | Buy Now |
DISTI #
533287-3-ND
|
DigiKey | CONN RCPT HD 96POS PCB Min Qty: 220 Lead time: 54 Weeks Container: Tube | Temporarily Out of Stock |
|
$174.8375 | Buy Now |
DISTI #
533287-3
|
Avnet Americas | Conn HDI F 96 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 533287-3) RoHS: Not Compliant Min Qty: 220 Package Multiple: 5 Lead time: 55 Weeks, 4 Days Container: Tube | 2 Factory Stock |
|
$157.3537 | Buy Now |
DISTI #
571-533287-3
|
Mouser Electronics | High Speed / Modular Connectors BOX II 3 ROW RECP ASSY 96 POS RoHS: Not Compliant | 0 |
|
$196.3300 | Order Now |
DISTI #
AMP533287-3
|
Heilind Electronics | BOX II 3 ROW RECP ASSY 96 POS | Americas - 0 in Stock |
|
$205.6912 | Buy Now |
|
Onlinecomponents.com | BOX II 3 ROW RECP ASSY 96 POS | 0 |
|
$177.2800 / $520.3200 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 96 CONTACT(S), 3 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, HOLE .099-.111, BROWN INSULATOR, RECEPTACLE | 27 |
|
$241.5000 / $281.7500 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 96 CONTACT(S), 3 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, HOLE .099-.111, BROWN INSULATOR, RECEPTACLE | 6 |
|
$225.9929 / $232.6398 | Buy Now |
DISTI #
AMP533287-3
|
Interstate Connecting Components | BOX II 3 ROW RECP ASSY 96 POS | 0 |
|
$205.6912 | Buy Now |
DISTI #
000000000000864045
|
Sager | High Speed / Modular Connectors BOX II 3 ROW RECP ASSY 96 POS Min Qty: 5 | 0 |
|
$244.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
533287-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
533287-3
TE Connectivity
BOX II 3 ROW RECP ASSY 96 POS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 55 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.485 inch | |
Body Depth | 0.4 inch | |
Body Length | 3.95 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BROWN | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.149 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |