Part Details for 533311-2 by TE Connectivity
Overview of 533311-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 533311-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
533311-2
|
TTI | Standard Card Edge Connectors 40P ECON II HDR ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Each |
Americas - 108 In Stock |
|
$175.5200 | Buy Now |
DISTI #
000000000000864062
|
Sager | Standard Card Edge Connectors 40P ECON II HDR ASSY | 0 |
|
Buy Now |
Part Details for 533311-2
533311-2 CAD Models
533311-2 Part Data Attributes:
|
533311-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
533311-2
TE Connectivity
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 0.285 inch | |
Body Depth | 0.43 inch | |
Body Length | 0.188 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHERIMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |