Part Details for 533420-9 by TE Connectivity
Overview of 533420-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 533420-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
533420-9-ND
|
DigiKey | CONN HEADER HD 180POS PCB Min Qty: 240 Lead time: 47 Weeks Container: Tube | Temporarily Out of Stock |
|
$46.7741 | Buy Now |
DISTI #
533420-9
|
Avnet Americas | Conn HDI PL 180 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 533420-9) RoHS: Not Compliant Min Qty: 240 Package Multiple: 3 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8806 | Buy Now |
DISTI #
AMP533420-9
|
Heilind Electronics | HDI PIN ASSY 3 ROW 180 POS R/A | Americas - 0 in Stock |
|
$50.8242 | Buy Now |
|
Onlinecomponents.com | AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors | 0 |
|
$44.2600 / $124.4200 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | CONCM | 19 |
|
$59.6370 / $70.1612 | Buy Now |
|
Quest Components | CONCM | 5 |
|
$45.6048 | Buy Now |
DISTI #
AMP533420-9
|
Interstate Connecting Components | HDI PIN ASSY 3 ROW 180 POS R/A | 0 |
|
$50.8242 | Buy Now |
|
Master Electronics | AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors | 0 |
|
$44.2600 / $124.4200 | Buy Now |
Part Details for 533420-9
533420-9 CAD Models
533420-9 Part Data Attributes
|
533420-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
533420-9
TE Connectivity
180 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 45 Weeks | |
Additional Feature | AMP-HDI | |
Board Mounting Option | #2-56 THD HOLE | |
Body Breadth | 0.48 inch | |
Body Depth | 0.882 inch | |
Body Length | 6.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED KEY | |
Reference Standard | UL, CSA | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 180 |
Alternate Parts for 533420-9
This table gives cross-reference parts and alternative options found for 533420-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 533420-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50202-7060G | Board Connector, 180 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 533420-9 vs 50202-7060G |
50816-5060J | Board Connector, 180 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 533420-9 vs 50816-5060J |
51175-7060C | Board Connector, 180 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 533420-9 vs 51175-7060C |
50120-5060HLF | Board Connector, 180 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 533420-9 vs 50120-5060HLF |
50012-3060C | Board Connector, 180 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 533420-9 vs 50012-3060C |
50013-1060A | Board Connector, 180 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 533420-9 vs 50013-1060A |
50202-7060G | Board Connector, 180 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 533420-9 vs 50202-7060G |
51175-7060C | Board Connector, 180 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 533420-9 vs 51175-7060C |
50119-1060J | Board Connector, 180 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 533420-9 vs 50119-1060J |
50121-3060J | Board Connector, 180 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 533420-9 vs 50121-3060J |