-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOX II 3 ROW RECP ASSY 150 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H5067
|
Newark | Box Ii 3 Row Recp Assy 150 Pos Rohs Compliant: No |Amp Te Connectivity 533495-2 Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.8600 | Buy Now |
DISTI #
75AC9296
|
Newark | Box Ii 3 Row Recp Assy 150 Pos |Amp Te Connectivity 533495-2 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$214.7400 / $229.6100 | Buy Now |
DISTI #
533495-2-ND
|
DigiKey | CONN RCPT 150POS 0.1 GOLD PCB Min Qty: 176 Lead time: 54 Weeks Container: Tube | Temporarily Out of Stock |
|
$204.9593 | Buy Now |
DISTI #
533495-2
|
Avnet Americas | Conn HDI F 150 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 533495-2) RoHS: Not Compliant Min Qty: 176 Package Multiple: 4 Lead time: 54 Weeks, 0 Days Container: Tube | 1 Factory Stock |
|
$184.1980 / $221.6620 | Buy Now |
DISTI #
571-533495-2
|
Mouser Electronics | High Speed / Modular Connectors BOX II 3 ROW RECP ASSM 150 POS RoHS: Not Compliant | 0 |
|
$219.2000 | Order Now |
DISTI #
AMP533495-2
|
Heilind Electronics | BOX II 3 ROW RECP ASSY 150 POS | Americas - 0 in Stock |
|
$229.5589 | Buy Now |
|
Onlinecomponents.com | BOX II 3 ROW RECP ASSY 150 POS | 0 |
|
$197.8500 / $580.6900 | Buy Now |
DISTI #
533495-2
|
TTI | High Speed / Modular Connectors BOX II 3 ROW RECP ASSM 150 POS Min Qty: 176 Package Multiple: 4 Container: Tube | Americas - 0 |
|
$189.2100 / $192.9900 | Buy Now |
DISTI #
AMP533495-2
|
Interstate Connecting Components | BOX II 3 ROW RECP ASSY 150 POS | 0 |
|
$229.5589 | Buy Now |
DISTI #
TE Connectivity 533495-2
|
PEI Genesis | BOX II 3 ROW RECP ASSY 150 PO | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
533495-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
533495-2
TE Connectivity
BOX II 3 ROW RECP ASSY 150 POS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.485 inch | |
Body Depth | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BROWN | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 533495-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 533495-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531710-5 | 3 ROW BOX RECP 150 POS 100 C/L | TE Connectivity | 533495-2 vs 531710-5 |
533914-4 | Board Connector, 150 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 533495-2 vs 533914-4 |
5-534974-8 | 150 MODII HORZ 2PC 3R CE 100CL | TE Connectivity | 533495-2 vs 5-534974-8 |
447192-4 | 3 ROW BOX RECP 150 POS 100 C/L | TE Connectivity | 533495-2 vs 447192-4 |