Part Details for 53375-0282 by Molex
Overview of 53375-0282 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53375-0282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole MicroClaspâ„¢ |
6300 Partner Stock |
|
$0.1981 / $0.3387 | Buy Now |
|
Quest Components | 12794 |
|
$0.4425 / $1.4750 | Buy Now | |
DISTI #
Molex 53375-0282
|
PEI Genesis | Board Connector, Contact | 6300 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole MicroClaspâ„¢ |
6300 Partner Stock |
|
$0.1981 / $0.3387 | Buy Now |
Part Details for 53375-0282
53375-0282 CAD Models
53375-0282 Part Data Attributes
|
53375-0282
Molex
Buy Now
Datasheet
|
Compare Parts:
53375-0282
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.268 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.291 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 53375-0282
This table gives cross-reference parts and alternative options found for 53375-0282. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53375-0282, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53375-0284 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Blue Insulator, | Molex | 53375-0282 vs 53375-0284 |
53375-0281 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, | Molex | 53375-0282 vs 53375-0281 |
53375-0220 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, | Molex | 53375-0282 vs 53375-0220 |
53375-0283 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Yellow Insulator, | Molex | 53375-0282 vs 53375-0283 |
53375-0285 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Pink Insulator, | Molex | 53375-0282 vs 53375-0285 |
53375-0288 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Orange Insulator, | Molex | 53375-0282 vs 53375-0288 |
53375-0286 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Green Insulator, | Molex | 53375-0282 vs 53375-0286 |
53375-0211 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 53375-0282 vs 53375-0211 |