Part Details for 5337515 (ALTERNATE: 5337515) by RS Pro
Overview of 5337515 (ALTERNATE: 5337515) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5337515 (ALTERNATE: 5337515)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70645610
|
RS | IEC 309 Adpt 3PN+E Plug to 1x3P+E Skt 3PN+E Plug to 2x2P+E Skt Rated 16A 415 V | RS PRO 5337515 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.7400 / $102.4700 | RFQ |