Datasheets
533903-8 by: TE Connectivity

Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator

Part Details for 533903-8 by TE Connectivity

Overview of 533903-8 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 533903-8

Part # Distributor Description Stock Price Buy
DISTI # 99X5806
Newark Hdi Pin Assy 2 Row 100 Pos |Te Connectivity 533903-8 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $22.4600
  • 250 $21.4800
$21.4800 / $22.4600 Buy Now
DISTI # 533903-8-ND
DigiKey CONN PLUG HD 100POS PCB Min Qty: 180 Lead time: 25 Weeks Container: Bulk Temporarily Out of Stock
  • 180 $22.1829
$22.1829 Buy Now
DISTI # 533903-8
Avnet Americas HDI PIN ASSY 2 ROW 100 POS - Bulk (Alt: 533903-8) RoHS: Not Compliant Min Qty: 180 Package Multiple: 4 Container: Bulk 0
  • 180 $23.2745
  • 188 $22.6189
  • 368 $21.9633
  • 900 $21.3077
  • 1,800 $20.6521
  • 9,000 $19.9964
  • 18,000 $19.3408
$19.3408 / $23.2745 Buy Now
DISTI # 571-533903-8
Mouser Electronics High Speed / Modular Connectors HDI Pin Assy 2 row 100 pos 0
  • 180 $22.1800
$22.1800 Order Now
DISTI # AMP533903-8
Heilind Electronics HDI PIN ASSY 2 ROW 100 POS Americas - 0 in Stock
  • 180 $24.4635
  • 308 $24.1037
$24.1037 / $24.4635 Buy Now
Onlinecomponents.com HDI Pin Assy 2 row 100 pos 0
  • 45 $55.7300
  • 90 $29.5000
  • 135 $20.7600
  • 180 $20.3500
$20.3500 / $55.7300 Buy Now
DISTI # AMP533903-8
Interstate Connecting Components HDI PIN ASSY 2 ROW 100 POS 0
  • 180 $24.4635
  • 308 $24.1037
$24.1037 / $24.4635 Buy Now
Master Electronics HDI Pin Assy 2 row 100 pos 0
  • 45 $55.7300
  • 90 $29.5000
  • 135 $20.7600
  • 180 $20.3500
$20.3500 / $55.7300 Buy Now

Part Details for 533903-8

533903-8 Part Data Attributes

533903-8 TE Connectivity
Buy Now Datasheet
Compare Parts:
533903-8 TE Connectivity Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Body Depth 0.462 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 2000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
MIL Conformance NO
Mains Connector Rating 3A
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 50u inch
Polarization Key POLARIZED
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.19 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 100
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 533903-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 533903-8 by TE Connectivity

  • Please alert me when 533903-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 533903-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 533903-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 533903-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 533903-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 533903-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: