-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 165 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W3561
|
Newark | Hdi Recp Assy 3 Row 165 Pos |Te Connectivity 533914-5 RoHS: Not Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.0100 / $77.5700 | Buy Now |
DISTI #
533914-5-ND
|
DigiKey | CONN RCPT HD 165POS PCB Min Qty: 189 Lead time: 47 Weeks Container: Tube | Temporarily Out of Stock |
|
$75.9459 | Buy Now |
DISTI #
533914-5
|
Avnet Americas | Conn HDI RCP 165 POS 2.54mm Solder RA Thru-Hole Tube - Bulk (Alt: 533914-5) RoHS: Not Compliant Min Qty: 189 Package Multiple: 3 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$72.6433 | Buy Now |
DISTI #
571-533914-5
|
Mouser Electronics | High Speed / Modular Connectors HDI RECP ASSY 3 ROW 165 POS | 0 |
|
$76.7700 | Order Now |
DISTI #
AMP533914-5
|
Heilind Electronics | HDI RECP ASSY 3 ROW 165 POS | Americas - 0 in Stock |
|
$87.0703 | Buy Now |
|
Onlinecomponents.com | HDI RECP ASSY 3 ROW 165 POS | 0 |
|
$74.9100 / $216.8100 | Buy Now |
DISTI #
AMP533914-5
|
Interstate Connecting Components | HDI RECP ASSY 3 ROW 165 POS | 0 |
|
$87.0703 | Buy Now |
|
Master Electronics | HDI RECP ASSY 3 ROW 165 POS | 0 |
|
$74.9100 / $216.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
533914-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
533914-5
TE Connectivity
Board Connector, 165 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.36 inch | |
Body Depth | 0.36 inch | |
Body Length | 6.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 3000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 165 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 533914-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 533914-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50294-3055ED | Board Connector, 165 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 533914-5 vs 50294-3055ED |
50930-3055E | Board Connector, 165 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 533914-5 vs 50930-3055E |
50627-1055E | Board Connector, 165 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 533914-5 vs 50627-1055E |
50627-3055H | Board Connector, 165 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 533914-5 vs 50627-3055H |
447192-5 | 3 ROW BOX RECP 165 POS 100 C/L | TE Connectivity | 533914-5 vs 447192-5 |
50868-1055E | Board Connector, 165 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 533914-5 vs 50868-1055E |
50771-555E | Board Connector, 165 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 533914-5 vs 50771-555E |
90002-3055E | Board Connector, 165 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 533914-5 vs 90002-3055E |
90002-555H | Board Connector, 165 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 533914-5 vs 90002-555H |
50627-3055H | Board Connector, 165 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 533914-5 vs 50627-3055H |