Part Details for 533914-6 by TE Connectivity
Overview of 533914-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 533914-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W3564
|
Newark | Hdi Recp Assy 3 Row 180 Pos |Amp Te Connectivity 533914-6 RoHS: Not Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.6500 | Buy Now |
DISTI #
533914-6-ND
|
DigiKey | CONN RCPT HD 180POS PCB Min Qty: 189 Lead time: 47 Weeks Container: Tube | Temporarily Out of Stock |
|
$90.8323 | Buy Now |
DISTI #
533914-6
|
Avnet Americas | HDI RECP ASSY 3 ROW 180 POS - Rail/Tube (Alt: 533914-6) RoHS: Not Compliant Min Qty: 189 Package Multiple: 3 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$86.8829 | Buy Now |
DISTI #
571-533914-6
|
Mouser Electronics | High Speed / Modular Connectors HDI RECP ASSY 3 ROW 180 POS | 0 |
|
$94.1500 | Order Now |
DISTI #
AMP533914-6
|
Heilind Electronics | HDI RECP ASSY 3 ROW 180 POS | Americas - 0 in Stock |
|
$104.1373 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$89.6000 / $259.3100 | Buy Now | |
DISTI #
AMP533914-6
|
Interstate Connecting Components | HDI RECP ASSY 3 ROW 180 POS | 0 |
|
$104.1373 | Buy Now |
|
Master Electronics | 0 |
|
$89.6000 / $259.3100 | Buy Now |
Part Details for 533914-6
533914-6 CAD Models
533914-6 Part Data Attributes
|
533914-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
533914-6
TE Connectivity
Board Connector, 180 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 45 Weeks | |
Board Mounting Option | HOLE .12 | |
Body Breadth | 0.36 inch | |
Body Depth | 0.724 inch | |
Body Length | 6.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 180 |
Alternate Parts for 533914-6
This table gives cross-reference parts and alternative options found for 533914-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 533914-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDC-S180-31S2-TR | 180 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 533914-6 vs HDC-S180-31S2-TR |
HDC-S180-31S2-TG30 | 180 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 533914-6 vs HDC-S180-31S2-TG30 |