-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4159
|
Newark | Connector, Header, 13Pos, 1Row, 1.25Mm, Connector Systems:Signal, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:13Contacts, Contact Termination Type:Surface Mount Straight, Product Range:-, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 53398-1371 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 775 |
|
$0.1440 | Buy Now |
DISTI #
30AC5198
|
Newark | 1.25 Wtb Wafer Assy 13Ckt Embstp Pkg Rohs Compliant: Yes |Molex 53398-1371 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6780 / $0.7810 | Buy Now |
DISTI #
02AH7391
|
Newark | Connector, Header, 13Pos, 1Row, 1.25Mm, Connector Systems:Signal, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:13Contacts, Contact Termination Type:Surface Mount Straight, Product Range:-, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 53398-1371 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7000 / $0.7800 | Buy Now |
DISTI #
0533981371
|
Avnet Americas | Conn Wire to Board HDR 13 POS 1.25mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0533981371) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9151 | Buy Now |
DISTI #
03AH4159
|
Avnet Americas | Conn Wire to Board HDR 13 POS 1.25mm Solder ST SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 03AH4159) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 775 Partner Stock |
|
$1.0600 / $1.4800 | Buy Now |
DISTI #
538-53398-1371
|
Mouser Electronics | Headers & Wire Housings PicoBlade 1.25 SMT ST PKG 13P RoHS: Compliant | 1 |
|
$0.7020 / $1.4600 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 13 POS 1.25mm Solder ST SMD PicoBlade™ T/R RoHS: Compliant |
400000 Partner Stock |
|
$0.6320 / $0.7040 | Buy Now |
|
Quest Components | 13 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 1000 |
|
$0.6188 / $1.4850 | Buy Now |
|
Quest Components | 13 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 1328 |
|
$0.5425 / $1.5500 | Buy Now |
DISTI #
MX-53398-1371
|
TME | Socket, wire-board, male, PicoBlade™, 1.25mm, PIN: 13, SMT, 1A, 125V Min Qty: 3 | 0 |
|
$0.5200 / $0.7430 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53398-1371
Molex
Buy Now
Datasheet
|
Compare Parts:
53398-1371
Molex
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICOBLADE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53398-1371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53398-1371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0533981371 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 53398-1371 vs 0533981371 |