-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6638 |
|
RFQ | ||
DISTI #
MX-53398-0471
|
TME | Socket, wire-board, male, PicoBlade™, 1.25mm, PIN: 4, SMT, 1A, tinned Min Qty: 2 | 3607 |
|
$0.2530 / $0.4150 | Buy Now |
|
Ameya Holding Limited | 04 P HEADER 1 ROW STRAIGHT SMT RoHSconf | 965 |
|
RFQ | |
DISTI #
CONN14347
|
Rutronik | 04 P HEADER 1 ROW STRAIGHT SMT RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Reel |
Stock DE - 11200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1949 / $0.2061 | Buy Now |
DISTI #
SMC-533980471
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2021+ | 1786 |
|
RFQ | |
DISTI #
SMC-533980471
|
Sensible Micro Corporation | 1X4P 1 1.25Mm Male Pin 4 Brick Nogging Smd,P=1.25Mm Wire To Board / Wire To Wire Connector Rohs RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 889 |
|
$0.0599 / $0.0645 | RFQ |
|
Chip 1 Exchange | INSTOCK | 4406 |
|
RFQ | |
DISTI #
533980471
|
Avnet Abacus | - Tape and Reel (Alt: 533980471) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 22400 |
|
Buy Now | |
DISTI #
533980471
|
Avnet Abacus | - Tape and Reel (Alt: 533980471) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | 4 Positions Header, Shrouded Connector 0.049" (1.25mm) Surface Mount Tin | 4760 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy