-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65704627
|
Verical | Conn Shrouded Header (3 Sides) HDR 10 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 33000 |
|
$0.5300 / $0.6100 | Buy Now |
DISTI #
30586070
|
Verical | Conn Shrouded Header (3 Sides) HDR 10 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 6276 |
|
$0.2400 / $0.8013 | Buy Now |
DISTI #
66049859
|
Verical | Conn Shrouded Header (3 Sides) HDR 10 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2201 | Americas - 5950 |
|
$0.6929 / $0.8197 | Buy Now |
DISTI #
78063790
|
Verical | Conn Shrouded Header (3 Sides) HDR 10 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 | Americas - 5600 |
|
$0.5156 / $0.5833 | Buy Now |
DISTI #
77782820
|
Verical | Conn Shrouded Header (3 Sides) HDR 10 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 127 Package Multiple: 1 | Americas - 2386 |
|
$0.5765 / $0.6323 | Buy Now |
DISTI #
61184452
|
Verical | Conn Shrouded Header (3 Sides) HDR 10 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 2201 | Americas - 1484 |
|
$0.5364 / $0.5993 | Buy Now |
|
Bristol Electronics | 314 |
|
RFQ | ||
DISTI #
MX-53398-1071
|
TME | Socket, wire-board, male, PicoBlade™, 1.25mm, PIN: 10, SMT, 1A, 125V Min Qty: 2 | 2386 |
|
$0.4410 / $0.7240 | Buy Now |
DISTI #
COREC17696
|
Rutronik | 10 P HEADER 1 ROW STRAIGHT SMT RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Reel |
Stock DE - 7000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3383 / $0.3579 | Buy Now |
DISTI #
533981071
|
Avnet Abacus | Conn Partial Shrouded Header 10 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 533981071) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 2800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy