Part Details for 533B1202JC by Vishay Intertechnologies
Overview of 533B1202JC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 533B1202JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X3789
|
Newark | 533-11202 /Box |Vishay 533B1202JC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6200 / $18.5600 | Buy Now |
DISTI #
533B1202JC
|
Avnet Americas | 533 Series 7/8 Inch Multi-Turn Wirewound Potentiometer 3 Turn 1 Gang 2K Ohm 5% Bushing Mount - Boxed Product (Development Kits) (Alt: 533B1202JC) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$18.1548 / $23.0633 | Buy Now |
DISTI #
594-53311202
|
Mouser Electronics | Precision Potentiometers 7/8" WW 2Kohms Bushing Mount RoHS: Compliant | 31 |
|
$19.6900 / $32.4800 | Buy Now |
DISTI #
533B1202JC
|
TTI | Precision Potentiometers 7/8" WW 2Kohms Bushing Mount pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$18.0200 / $21.5100 | Buy Now |
DISTI #
533B1202JC
|
Avnet Americas | 533 Series 7/8 Inch Multi-Turn Wirewound Potentiometer 3 Turn 1 Gang 2K Ohm 5% Bushing Mount - Boxed Product (Development Kits) (Alt: 533B1202JC) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$18.1548 / $23.0633 | Buy Now |
Part Details for 533B1202JC
533B1202JC CAD Models
533B1202JC Part Data Attributes:
|
533B1202JC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
533B1202JC
Vishay Intertechnologies
Potentiometer, Wire Wound, 1W, 2000ohm, 44.7V, 5% +/-Tol, 20ppm/Cel, 3 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 22.22 mm | |
Package Length | 19.05 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 1080 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 44.7 V |