Part Details for 533BC000948DGR by Skyworks Solutions Inc
Overview of 533BC000948DGR by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 533BC000948DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-533BC000948DGRTR-ND
|
DigiKey | XTAL OSC XO 3.3V 6SMD Min Qty: 250 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$28.3033 | Buy Now |
DISTI #
634-533BC000948DGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, dual frequency XO, OE pin 1, 10-1417 MHz RoHS: Compliant | 0 |
|
$28.1400 | Order Now |
Part Details for 533BC000948DGR
533BC000948DGR CAD Models
533BC000948DGR Part Data Attributes:
|
533BC000948DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
533BC000948DGR
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 7% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 945 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |