There are no models available for this part yet.
Overview of 533L48020DTR by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 533L48020DTR by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
533L48020DTR
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 48MHz ?2ppm HCMOS 4-Pin CSMD T/R - Tape and Reel (Alt: 533L48020DTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-533L48020DTR
|
Mouser Electronics | TCXO Oscillators 5.0mm x 3.2mm Surface Mount HCMOS TCXO, 48.000000MHz, +3.3V, +/-2.0ppm Stability, -30/+85C, 3k/reel RoHS: Compliant | 0 |
|
$5.8500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7900 / $15.8500 | Buy Now |