There are no models available for this part yet.
Overview of 533T24020ITT by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 533T24020ITT by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
533T24020ITT
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 24MHz ±2ppm HCMOS 4-Pin CSMD T/R - Tape and Reel (Alt: 533T24020ITT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
CAD Models for 533T24020ITT by CTS Corporation
Part Data Attributes for 533T24020ITT by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION
|
Aging
|
1 PPM/FIRST YEAR
|
Fall Time-Max
|
5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
2%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
24 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
15 pF
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LCC4,.12X.2,145/86
|
Physical Dimension
|
5.0mm x 3.2mm x 1.65mm
|
Rise Time-Max
|
5 ns
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Max
|
2.94 V
|
Supply Voltage-Min
|
2.66 V
|
Supply Voltage-Nom
|
2.8 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for 533T24020ITT
This table gives cross-reference parts and alternative options found for 533T24020ITT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 533T24020ITT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
521T24020ITR | HCMOS Output Clock Oscillator, 24MHz Nom, | CTS Corporation | 533T24020ITT vs 521T24020ITR |
521T24020DTR | HCMOS Output Clock Oscillator, 24MHz Nom, | CTS Corporation | 533T24020ITT vs 521T24020DTR |
521T24020CTR | HCMOS Output Clock Oscillator, 24MHz Nom, | CTS Corporation | 533T24020ITT vs 521T24020CTR |
526T24020CTR | HCMOS Output Clock Oscillator, 24MHz Nom, | CTS Corporation | 533T24020ITT vs 526T24020CTR |
526T24020DTR | HCMOS Output Clock Oscillator, 24MHz Nom, | CTS Corporation | 533T24020ITT vs 526T24020DTR |
533T24020CTT | HCMOS Output Clock Oscillator, 24MHz Nom, | CTS Corporation | 533T24020ITT vs 533T24020CTT |
517T24020CTR | HCMOS Output Clock Oscillator, 24MHz Nom, | CTS Corporation | 533T24020ITT vs 517T24020CTR |
526T24020ITR | HCMOS Output Clock Oscillator, 24MHz Nom, | CTS Corporation | 533T24020ITT vs 526T24020ITR |