Part Details for 533T40020DTR by CTS Corporation
Overview of 533T40020DTR by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 533T40020DTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
533T40020DTR
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 40MHz ±2ppm HCMOS 4-Pin CSMD T/R - Tape and Reel (Alt: 533T40020DTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-533T40020DTR
|
Mouser Electronics | TCXO Oscillators 5.0mm x 3.2mm Surface Mount HCMOS TCXO, 40.000000MHz, +2.8V, +/-2.0ppm Stability, -30/+85C, 3k/reel RoHS: Compliant | 0 |
|
$5.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7900 / $15.8500 | Buy Now |
DISTI #
533T40020DTR
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 40MHz ±2ppm HCMOS 4-Pin CSMD T/R - Tape and Reel (Alt: 533T40020DTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |