-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI BOX RECP ASSY 70 POS SEAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9448
|
Newark | Mini Box Recp Assy 70 Pos Seal |Amp Te Connectivity 534175-6 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$299.5300 | Buy Now |
DISTI #
534175-6-ND
|
DigiKey | CONN RCPT 70POS 0.05 GOLD PCB Min Qty: 60 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$293.6857 | Buy Now |
DISTI #
534175-6
|
Avnet Americas | Conn Box Connector RCP 70 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 534175-6) RoHS: Not Compliant Min Qty: 60 Package Multiple: 6 Container: Bulk | 0 |
|
$257.9834 / $310.4546 | Buy Now |
DISTI #
571-534175-6
|
Mouser Electronics | Headers & Wire Housings MINI BOX RECP ASSY 70 POS SEAL RoHS: Not Compliant | 0 |
|
$293.6800 | Order Now |
DISTI #
AMP534175-6
|
Heilind Electronics | MINI BOX RECP ASSY 70 POS SEAL | Americas - 0 in Stock45 On Order |
|
$321.5148 | Buy Now |
|
Onlinecomponents.com | MINI BOX RECP ASSY 70 POS SEAL RoHS: Compliant |
1 Partner Stock |
|
$344.6100 / $372.0100 | Buy Now |
DISTI #
534175-6
|
TTI | Headers & Wire Housings MINI BOX RECP ASSY 70 POS SEAL Min Qty: 60 Package Multiple: 6 Container: Each | Americas - 0 |
|
$404.8700 | Buy Now |
DISTI #
AMP534175-6
|
Interstate Connecting Components | MINI BOX RECP ASSY 70 POS SEAL | 015 On Order |
|
$321.5148 | Buy Now |
DISTI #
000000000000864202
|
Sager | Headers & Wire Housings MINI BOX RECP ASSY 70 POS SEAL Min Qty: 6 | 0 |
|
$382.6000 | Buy Now |
DISTI #
534175-6
|
Avnet Abacus | (Alt: 534175-6) RoHS: Not Compliant Min Qty: 60 Package Multiple: 6 Lead time: 131 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
534175-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
534175-6
TE Connectivity
MINI BOX RECP ASSY 70 POS SEAL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-55302 | |
Body Breadth | 0.255 inch | |
Body Depth | 0.215 inch | |
Body Length | 2.29 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 534175-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 534175-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKS-135-01-L-V | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 534175-6 vs BKS-135-01-L-V |
BKS-135-01-F-V | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 534175-6 vs BKS-135-01-F-V |