Part Details for 534179-3 by TE Connectivity
Overview of 534179-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 534179-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H5169
|
Newark | Header Connector, pcb Mount, plug,152 Contacts, skt,0.05 Pitch, pc Tail Terminal,#2-56 |Amp Te Connectivity 534179-3 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$419.3100 | Buy Now |
DISTI #
534179-3-ND
|
DigiKey | CONN RCPT 152POS 0.05 GOLD PCB Min Qty: 80 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$382.5750 | Buy Now |
DISTI #
534179-3
|
Avnet Americas | Conn Box Connector RCP 152 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 534179-3) RoHS: Not Compliant Min Qty: 80 Package Multiple: 4 Container: Bulk | 0 |
|
$361.1508 / $434.6052 | Buy Now |
DISTI #
571-534179-3
|
Mouser Electronics | Headers & Wire Housings MINI BOX RECP ASSY 152 POS | 0 |
|
$382.5700 | Order Now |
DISTI #
AMP534179-3
|
Heilind Electronics | MINI BOX RECP ASSY 152 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$387.9200 / $1,138.5400 | Buy Now |
DISTI #
AMP534179-3
|
Interstate Connecting Components | MINI BOX RECP ASSY 152 POS | 0 |
|
Buy Now | |
DISTI #
000000000000864208
|
Sager | Headers & Wire Housings MINI BOX RECP ASSY 152 POS Min Qty: 4 | 0 |
|
$535.6100 | Buy Now |
DISTI #
534179-3
|
Avnet Abacus | (Alt: 534179-3) RoHS: Not Compliant Min Qty: 80 Package Multiple: 4 Lead time: 131 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$387.9200 / $1,138.5400 | Buy Now |
Part Details for 534179-3
534179-3 CAD Models
534179-3 Part Data Attributes:
|
534179-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
534179-3
TE Connectivity
152 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 142 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.26 inch | |
Body Depth | 0.22 inch | |
Body Length | 4.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 50u inch | |
Polarization Key | SHRD CENTER | |
Terminal Length | 0.215 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 152 |