-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
07 MODII VRT SR CE 100/115
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9463
|
Newark | Board-Board Connector, Receptacle, 7 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu Mod Iv Series Rohs Compliant: Yes |Amp Te Connectivity 534237-5 Min Qty: 2560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
DISTI #
A26419-ND
|
DigiKey | CONN RCPT 7POS 0.1 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
9889 In Stock |
|
$1.1987 / $2.0900 | Buy Now |
DISTI #
534237-5
|
Avnet Americas | Conn Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 534237-5) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Tube | 1465 |
|
RFQ | |
DISTI #
571-534237-5
|
Mouser Electronics | Headers & Wire Housings 7P RECEPTACLE RoHS: Not Compliant | 2436 |
|
$1.1900 / $1.7500 | Buy Now |
DISTI #
V36:1790_11728665
|
Arrow Electronics | Conn Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2204 | Americas - 1578 |
|
$1.0569 / $1.4584 | Buy Now |
DISTI #
72050881
|
RS | Connector, AMPMODU, 07 Modii Vrt Sr Ce 100/115 | TE Connectivity 534237-5 RoHS: Not Compliant Min Qty: 2560 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 / $1.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2560 Package Multiple: 2560 Container: Tube | 0Tube |
|
$1.1000 | Buy Now |
DISTI #
AMP534237-5
|
Heilind Electronics | 07 MODII VRT SR CE 100/115 | Americas - 216 in Stock |
|
$0.9837 / $1.3948 | Buy Now |
|
Onlinecomponents.com | 07 MODII VRT SR CE 100/115 RoHS: Compliant | 0 |
|
$1.1600 / $2.4300 | Buy Now |
DISTI #
61612975
|
Verical | Conn Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 6 Package Multiple: 1 Date Code: 2204 | Americas - 1578 |
|
$1.2043 / $1.4584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
534237-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
534237-5
TE Connectivity
07 MODII VRT SR CE 100/115
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Body Breadth | 0.14 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |