Part Details for 53426-9101 by Molex
Overview of 53426-9101 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68653-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 26 Positions, 2.54mm Pitch, Vertical, 13.72mm (0.54in) Mating, 2.41mm (0.095in) Tail. | |
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT |
Price & Stock for 53426-9101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK0578
|
Newark | Mini-Lock2.5 Plughsgassy Ra 10Ckt Blk_Gw |Molex 53426-9101 RoHS: Not Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8830 | Buy Now |
DISTI #
0534269101
|
Avnet Americas | MINI-LOCK2.5 PLUGHSGASSY RA 10CKT BLK_GW - Bulk (Alt: 0534269101) Min Qty: 7200 Package Multiple: 1800 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9028 | Buy Now |
DISTI #
538-53426-9101
|
Mouser Electronics | Headers & Wire Housings PCB Header Single Row RA Thru Hole Tin Plating Pos Lock 10 Ckts GloWire Blk RoHS: Compliant | 7181 |
|
$0.6590 / $1.3600 | Buy Now |
DISTI #
74767347
|
RS | 2.5mm Pitch, Mini-Lock PCB Header, 10 Circuits, 3.40mm PC Tail Length, Black | Molex Incorporated 53426-9101 RoHS: Compliant Min Qty: 7200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8000 / $0.8900 | Buy Now |
Part Details for 53426-9101
53426-9101 CAD Models
53426-9101 Part Data Attributes
|
53426-9101
Molex
Buy Now
|
Compare Parts:
53426-9101
Molex
|
Samacsys Manufacturer | Molex |