Part Details for 53426-9820 by Molex
Overview of 53426-9820 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68653-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 26 Positions, 2.54mm Pitch, Vertical, 13.72mm (0.54in) Mating, 2.41mm (0.095in) Tail. | |
68498-204HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 4 Positions, 2.54 mm (0.100in) Pitch. | |
68498-202HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 53426-9820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8531
|
Newark | 2.5 Wtb Wafer Assyra W/Kink &voidpin6Ckt/Molex |Molex 53426-9820 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 / $0.2700 | Buy Now |
|
Onlinecomponents.com | 2.5 Wire to Board Wafer Assembly Right Angle RoHS: Compliant |
1500 Partner Stock |
|
$0.1432 / $0.2551 | Buy Now |
DISTI #
38514553
|
Verical | 2.5 Wire to Board Wafer Assembly Right Angle RoHS: Compliant Min Qty: 386 Package Multiple: 1 | Americas - 1500 |
|
$0.1620 | Buy Now |
DISTI #
534269820-MOL
|
TME | 53426-9820 Min Qty: 222 | 1500 |
|
$0.1703 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ | |
DISTI #
C1S549804049690
|
Chip1Stop | Connector Headers and PCB Receptacles | 1500 |
|
$0.2000 / $0.2010 | Buy Now |
|
Master Electronics | 2.5 Wire to Board Wafer Assembly Right Angle RoHS: Compliant |
1500 Partner Stock |
|
$0.1432 / $0.2551 | Buy Now |