Part Details for 534620001 by Molex
Overview of 534620001 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 534620001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-534620001-ND
|
DigiKey | 2.0 I/O FLAT SMT WAFER ASSY EMBS Min Qty: 350 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3150 In Stock |
|
$5.4800 / $6.1600 | Buy Now |
DISTI #
534620001
|
Avnet Abacus | Conn Firewire SKT 6 POS 2mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 534620001) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 3 Weeks, 4 Days Container: Reel | Abacus - 8400 |
|
Buy Now | |
|
New Advantage Corporation | 2.00mm Pitch IEEE 1394-1995 Shielded I/O PCB Socket, Right-Angle, Flat, Surface Mount, Embossed Tape Packaging RoHS: Compliant Min Qty: 1 Package Multiple: 1050 | 6300 |
|
$5.9900 / $6.4300 | Buy Now |