Part Details for 5346CSL199 by Alpha Wire
Results Overview of 5346CSL199 by Alpha Wire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
5346CSL199 Part Data Attributes
|
|
5346CSL199
Alpha Wire
Buy Now
Datasheet
|
Compare Parts:
5346CSL199
Alpha Wire
Wire And Cable, 74 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Support Type | Wire And Cable | |
| Construction | Stranded | |
| Cross Section Area | 0.326 Mm2 | |
| Diameter | 19.66 Mm | |
| Insulator Material | Polyvinylchloride | |
| Jacket Material | Polyvinylchloride | |
| Number of Conductors | 74 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -35 °C | |
| Rated Voltage | 300 V | |
| Resistance | 0.054 Ω | |
| Shielding | Yes | |
| Stranding | 7x30 | |
| Wire Gauge | 22 Awg | |
| Wire and Cable Name | Flexible Cord And Fixture Wire |