There are no models available for this part yet.
Overview of 5347-SG by T&B Liquidtight Fittings
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5347BCCZN-R7 | Analog Devices | High Linearity SP4T, 3.8GHz, 1 | |
ADRF5347B2B-EVALZ | Analog Devices | ADRF5347 Back to Back Applicat | |
ADRF5347-EVALZ | Analog Devices | ADRF5347-Eval Board |
Price & Stock for 5347-SG by T&B Liquidtight Fittings
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72293278
|
RS | Malleable Iron Insulated Connector W/Sealing Gasket, 2", 45Deg | T&B LiquidTight Fittings by ABB 5347-SG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$132.6500 | RFQ |