-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0534761210
|
Avnet Americas | Connector Shrouded Header 12 Position 2.5mm Solder Straight Through Hole Bag (Alt: 0534761210) Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.6571 | Buy Now |
DISTI #
538-53476-1210
|
Mouser Electronics | Headers & Wire Housings MiniLock2.5 Str PlgAssy GW NAT 12ckt RoHS: Compliant | 1960 |
|
$0.7080 / $1.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53476-1210
Molex
Buy Now
|
Compare Parts:
53476-1210
Molex
|
Samacsys Manufacturer | Molex |