There are no models available for this part yet.
Overview of 5349 by ABB Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68685-349LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 49 positions, 2.54mm (0.100in) Pitch. | |
51915-349LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 44S 10P Right Angle Receptacle, Solder To Board | |
75915-349HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 49 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 5349 by ABB Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000526938
|
Sager | Thomas & Betts Min Qty: 1 | 0 |
|
$672.8600 / $720.9200 | Buy Now |