-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
93 MODII HORZ 2PC 3R CE 100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H5268
|
Newark | 93 Modii Horz 2Pc 3R Ce 100Cl Rohs Compliant: No |Amp Te Connectivity 534974-4 RoHS: Not Compliant Min Qty: 384 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.5500 | Buy Now |
DISTI #
534974-4-ND
|
DigiKey | CONN RCPT 93POS 0.1 GOLD PCB R/A Min Qty: 384 Lead time: 73 Weeks Container: Tube | Temporarily Out of Stock |
|
$46.7505 | Buy Now |
DISTI #
534974-4
|
Avnet Americas | Conn Socket Strip RCP 93 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 534974-4) RoHS: Not Compliant Min Qty: 384 Package Multiple: 6 Lead time: 73 Weeks, 0 Days Container: Tube | 0 |
|
$42.5927 | Buy Now |
DISTI #
571-534974-4
|
Mouser Electronics | Headers & Wire Housings 93 MODII HORZ 2PC 3R CE 100CL RoHS: Not Compliant | 0 |
|
$45.6200 | Order Now |
DISTI #
72052122
|
RS | Connector, AMPMODU, 93 Modii Horz 2Pc 3R Ce 100Cl | TE Connectivity 534974-4 RoHS: Not Compliant Min Qty: 384 Package Multiple: 1 Container: Bulk | 0 |
|
$62.0500 | RFQ |
DISTI #
AMP534974-4
|
Heilind Electronics | 93 MODII HORZ 2PC 3R CE 100CL | Americas - 0 in Stock |
|
$51.1806 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip RCP 93 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tube | 0 |
|
$44.1100 / $129.4700 | Buy Now |
DISTI #
AMP534974-4
|
Interstate Connecting Components | 93 MODII HORZ 2PC 3R CE 100CL | 0 |
|
$51.1806 | Buy Now |
|
Master Electronics | Conn Socket Strip RCP 93 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tube | 0 |
|
$44.1100 / $129.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
534974-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
534974-4
TE Connectivity
93 MODII HORZ 2PC 3R CE 100CL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 534258-3 | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 93 | |
UL Flammability Code | 94V-0 |