-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 MODII HORZ 2PC 3R CE 100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8708
|
Newark | 150 Modii Horz 2Pc 3R Ce 100Cl |Amp Te Connectivity 534974-8 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8800 | Buy Now |
DISTI #
33B9948
|
Newark | 150 Modii Horz 2Pc 3R Ce 100Cl Rohs Compliant: No |Amp Te Connectivity 534974-8 RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8900 / $48.3600 | Buy Now |
DISTI #
534974-8
|
Avnet Americas | Conn Socket Strip RCP 150 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 534974-8) RoHS: Not Compliant Min Qty: 192 Package Multiple: 3 Lead time: 73 Weeks, 0 Days Container: Tube | 0 |
|
$48.9656 | Buy Now |
DISTI #
571-534974-8
|
Mouser Electronics | Headers & Wire Housings 150 MODII HORZ 2PC 3R CE 100CL RoHS: Not Compliant | 0 |
|
$49.5700 | Order Now |
DISTI #
72049325
|
RS | Connector, AMPMODU, 150 Modii Horz 2Pc 3R Ce 100Cl | TE Connectivity 534974-8 RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Container: Bulk | 0 |
|
$59.9100 | RFQ |
DISTI #
AMP534974-8
|
Heilind Electronics | 150 MODII HORZ 2PC 3R CE 100CL | Americas - 0 in Stock |
|
$53.8687 | Buy Now |
|
Onlinecomponents.com | 150 MODII HORZ 2PC 3R CE 100CL |
20 Partner Stock |
|
$49.0200 / $53.6700 | Buy Now |
DISTI #
14003795
|
Verical | Conn Socket Strip RCP 150 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 | Americas - 18 |
|
$50.4800 / $52.4200 | Buy Now |
DISTI #
5349748-TEC
|
TME | 534974-8 Min Qty: 3 | 20 |
|
$44.3148 / $51.1307 | Buy Now |
DISTI #
AMP534974-8
|
Interstate Connecting Components | 150 MODII HORZ 2PC 3R CE 100CL | 0 |
|
$53.8687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
534974-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
534974-8
TE Connectivity
150 MODII HORZ 2PC 3R CE 100CL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 103264-3 | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 534974-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 534974-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
533914-4 | Board Connector, 150 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 534974-8 vs 533914-4 |
531710-5 | 3 ROW BOX RECP 150 POS 100 C/L | TE Connectivity | 534974-8 vs 531710-5 |
1-531984-3 | BX RCPT HSG 150 POS 100CL | TE Connectivity | 534974-8 vs 1-531984-3 |
5-534974-8 | 150 MODII HORZ 2PC 3R CE 100CL | TE Connectivity | 534974-8 vs 5-534974-8 |