Part Details for 534975-4 by TE Connectivity
Overview of 534975-4 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 534975-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 23 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for 534975-4
534975-4 CAD Models
534975-4 Part Data Attributes
|
534975-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
534975-4
TE Connectivity
HEADER CONNECTOR,PCB MNT,PLUG,200 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,GUIDE SLOT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.238 inch | |
Body Depth | 0.32 inch | |
Body Length | 10.258 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 75 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 | |
Withdrawl Force-Min | .2085 N |
Alternate Parts for 534975-4
This table gives cross-reference parts and alternative options found for 534975-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 534975-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50031-10041-001 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 534975-4 vs 50031-10041-001 |
4200H-F209W-L | Board Connector, 18 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Ratioplast Electronics | 534975-4 vs 4200H-F209W-L |
205061200067856 | Board Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | 534975-4 vs 205061200067856 |
50036-20011-001 | Board Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Aces Electronics Co Ltd | 534975-4 vs 50036-20011-001 |
50036-20001-001 | Board Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Aces Electronics Co Ltd | 534975-4 vs 50036-20001-001 |
50031-10051-002 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 534975-4 vs 50031-10051-002 |
2-533009-3 | HEADER CONNECTOR,PCB MNT,PLUG,200 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL | TE Connectivity | 534975-4 vs 2-533009-3 |
50031-10011-002 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 534975-4 vs 50031-10011-002 |
205061200067861 | Board Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | 534975-4 vs 205061200067861 |
205061200067863 | Board Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | 534975-4 vs 205061200067863 |