534978-5
Description: 30 MODII 2PC HDR DR W/HLDWN

Overview of 534978-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for 534978-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 36AC5935
Newark Headers&wire Housings 30 2 Pc Hdr Dr W/Hldwn |Amp Te Connectivity 534978-5 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 131
  • 25 $8.9300
  • 50 $8.7800
  • 100 $8.6300
  • 250 $8.4800
$8.4800 / $8.9300 Buy Now
DISTI # 96B5272
Newark 30 Modii 2Pc Hdr Dr W/Hldwn Rohs Compliant: No |Amp Te Connectivity 534978-5 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $5.7600
  • 500 $5.1400
$5.1400 / $5.7600 Buy Now
DISTI # 2266-534978-5-ND
DigiKey CONN HEADER VERT 30POS 2.54MM Min Qty: 40 Lead time: 27 Weeks Container: Box MARKETPLACE PRODUCT 131
In Stock
  • 40 $6.6600
  • 80 $6.5400
$6.5400 / $6.6600 Buy Now
DISTI # A26387-ND
DigiKey CONN HEADER VERT 30POS 2.54MM Min Qty: 40 Lead time: 27 Weeks Container: Tube Temporarily Out of Stock
  • 400 $7.4073
$7.4073 Buy Now
DISTI # 534978-5
Avnet Americas Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 534978-5) RoHS: Not Compliant Min Qty: 400 Package Multiple: 40 Lead time: 25 Weeks, 0 Days Container: Tube 0
  • 400 $5.2280
$5.2280 Buy Now
DISTI # 571-534978-5
Mouser Electronics Headers & Wire Housings 30 2 PC HDR DR W/HLDWN RoHS: Compliant 73
  • 1 $11.9000
  • 10 $11.7300
  • 25 $10.7500
  • 120 $7.1900
  • 280 $6.7300
  • 520 $6.7100
  • 1,000 $6.6900
$6.6900 / $11.9000 Buy Now
Future Electronics AMPMODU 2 Piece 30 Position Through-Hole Dual Row Straight 2.54 mm Header RoHS: Not Compliant pbFree: No Min Qty: 80 Package Multiple: 40 Lead time: 25 Weeks Container: Tube 0
Tube
  • 40 $6.3300
  • 80 $6.3000
  • 120 $6.2800
  • 200 $6.2600
  • 400 $6.2000
$6.2000 / $6.3300 Buy Now
DISTI # AMP534978-5
Heilind Electronics 30 MODII 2PC HDR DR W/HLDWN Americas - 0 in Stock
  • 400 $6.5156
  • 1,160 $5.0875
$5.0875 / $6.5156 Buy Now
Onlinecomponents.com 30 MODII 2PC HDR DR W/HLDWN 131 Partner Stock
  • 5 $11.0400
  • 25 $7.7100
  • 50 $7.0800
  • 100 $6.9800
  • 200 $6.8600
  • 300 $6.7600
  • 400 $6.6600
$6.6600 / $11.0400 Buy Now
DISTI # 23506670
Verical Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Americas - 120
  • 40 $6.2400
  • 80 $6.1300
$6.1300 / $6.2400 Buy Now
DISTI # 5349785-TEC
TME 534978-5 Min Qty: 40 131
  • 40 $9.5218
  • 80 $8.0158
  • 120 $7.5348
$7.5348 / $9.5218 Buy Now
DISTI # AMP534978-5
Interstate Connecting Components 30 MODII 2PC HDR DR W/HLDWN 0
  • 400 $6.5156
  • 1,160 $5.0875
$5.0875 / $6.5156 Buy Now
DISTI # C1S757101711633
Chip1Stop Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant 131
  • 40 $7.1800
  • 80 $7.0500
$7.0500 / $7.1800 Buy Now
Master Electronics 30 MODII 2PC HDR DR W/HLDWN 131 Partner Stock
  • 5 $11.0400
  • 25 $7.7100
  • 50 $7.0800
  • 100 $6.9800
  • 200 $6.8600
  • 300 $6.7600
  • 400 $6.6600
$6.6600 / $11.0400 Buy Now

CAD Models for 534978-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 534978-5 by TE Connectivity

534978-5
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
25 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Depth
0.198 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
750VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.18 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
30
UL Flammability Code
94V-0
Want to compare parts?
  1. 534978-5
    TE Connectivity
    30 MODII 2PC HDR DR W/HLDWN
    VS

Alternate Parts for 534978-5

This table gives cross-reference parts and alternative options found for 534978-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 534978-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-2271888-5 Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 534978-5 vs 1-2271888-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 534978-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 534978-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 534978-5 would you like to use for your alert(s)?
  • Please alert me when 534978-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 534978-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 534978-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 534978-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 534978-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 534978-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: