There are no models available for this part yet.
Overview of 534995-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 534995-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
534995-000
|
Avnet Americas | CWT-2002 - Bulk (Alt: 534995-000) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$1.4880 / $1.6800 | Buy Now | |
DISTI #
RYCCWT-2002
|
Heilind Electronics | 534995-000 1194199-7 CWT-2002 | Americas - 0 in Stock |
|
$1.7647 / $1.7911 | Buy Now | |
Onlinecomponents.com | CWT-2002 |
1200 In Stock |
|
$1.6800 / $2.8900 | Buy Now | ||
DISTI #
RYCCWT-2002
|
Interstate Connecting Components | 534995-000 1194199-7 CWT-2002 | 0 |
|
$1.7647 / $1.7911 | Buy Now | |
DISTI #
534995-000
|
Avnet Abacus | (Alt: 534995-000) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | CWT-2002 |
1200 In Stock |
|
$1.6800 / $2.8900 | Buy Now |