-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08 MODIV VRT DR CE 100/125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2612
|
Newark | Headers&wire Housings 8P Mod 1V Vrt |Amp Te Connectivity 534998-4 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.1400 | Buy Now |
DISTI #
97F8692
|
Newark | Board-Board Connector, Receptacle, 8 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu Mod Iv Series Rohs Compliant: No |Amp Te Connectivity 534998-4 RoHS: Not Compliant Min Qty: 3360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 | Buy Now |
DISTI #
2266-534998-4-ND
|
DigiKey | CONN RCPT 8POS 0.1 GOLD PCB Min Qty: 112 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
6780 In Stock |
|
$1.1300 / $1.2200 | Buy Now |
DISTI #
A26485-ND
|
DigiKey | CONN RCPT 8POS 0.1 GOLD PCB Min Qty: 112 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3620 | Buy Now |
DISTI #
534998-4
|
Avnet Americas | Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 534998-4) RoHS: Compliant Min Qty: 3360 Package Multiple: 3360 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$1.2144 | Buy Now |
DISTI #
571-5349984
|
Mouser Electronics | Headers & Wire Housings 8P MOD 1V VRT RoHS: Compliant | 2810 |
|
$1.3400 / $2.5500 | Buy Now |
|
Future Electronics | 08 MODIV VRT DR CE 100/125 RoHS: Compliant pbFree: Yes Min Qty: 3360 Package Multiple: 3360 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.1400 | Buy Now |
|
Future Electronics | 08 MODIV VRT DR CE 100/125 RoHS: Compliant pbFree: Yes Min Qty: 3360 Package Multiple: 3360 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.1400 | Buy Now |
DISTI #
AMP534998-4
|
Heilind Electronics | 08 MODIV VRT DR CE 100/125 | Americas - 0 in Stock |
|
$1.4912 / $1.5135 | Buy Now |
|
Onlinecomponents.com | 08 MODIV VRT DR CE 100/125 RoHS: Compliant |
9315 In Stock |
|
$1.2600 / $3.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
534998-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
534998-4
TE Connectivity
08 MODIV VRT DR CE 100/125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.24 inch | |
Body Depth | 0.198 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 534998-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 534998-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-534998-4 | 08 MODIV VRT DR CE 100/125 | TE Connectivity | 534998-4 vs 5-534998-4 |