534CB000275BGR
Silicon Laboratories Inc
Description: CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 8 PIN

Overview of 534CB000275BGR by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 534CB000275BGR by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 534CB000275BGR by Silicon Laboratories Inc

534CB000275BGR
Silicon Laboratories Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
Reach Compliance Code
unknown
Additional Feature
IT CAN ALSO OPERATE AT 50 MHZ, 26 MHZ AND 12 MHZ
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Manufacturer Series
534
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Physical Dimension
177.8mm x 127.0mm x 41.91mm
Rise Time-Max
0.35 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. 534CB000275BGR
    Silicon Laboratories Inc
    CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 8 PIN
    VS

Alternate Parts for 534CB000275BGR

This table gives cross-reference parts and alternative options found for 534CB000275BGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 534CB000275BGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
545CAA100M000BBGR CMOS Output Clock Oscillator, 100MHz Nom, Skyworks Solutions Inc 534CB000275BGR vs 545CAA100M000BBGR
531CB100M000BG CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 534CB000275BGR vs 531CB100M000BG
VC-820-EAW-EAAN-100M000000 CMOS Output Clock Oscillator, 100MHz Nom Microchip Technology Inc 534CB000275BGR vs VC-820-EAW-EAAN-100M000000
531PB100M000DGR CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 534CB000275BGR vs 531PB100M000DGR
545CAA100M000BBG CMOS Output Clock Oscillator, 100MHz Nom, Skyworks Solutions Inc 534CB000275BGR vs 545CAA100M000BBG
560CAC100M000BBG CMOS Output Clock Oscillator, 100MHz Nom, Skyworks Solutions Inc 534CB000275BGR vs 560CAC100M000BBG
531PB100M000BGR CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 534CB000275BGR vs 531PB100M000BGR
531CB100M000DGR CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 534CB000275BGR vs 531CB100M000DGR
530CB100M000BGR CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 534CB000275BGR vs 530CB100M000BGR
590PC100M000DGR CMOS Output Clock Oscillator, 100MHz Nom, Skyworks Solutions Inc 534CB000275BGR vs 590PC100M000DGR

Related Parts for 534CB000275BGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 534CB000275BGR by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 534CB000275BGR by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of 534CB000275BGR would you like to use for your alert(s)?
  • Please alert me when 534CB000275BGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 534CB000275BGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 534CB000275BGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 534CB000275BGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 534CB000275BGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 534CB000275BGR by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: