There are no models available for this part yet.
Overview of 534B1102JC by Vishay Spectrol
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 534B1102JC by Vishay Spectrol
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
534B1102JC-ND
|
DigiKey | POT 1K OHM 2W WIREWOUND LINEAR Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3492 / $24.7400 | Buy Now | |
Quest Components | POTENTIOMETER, WIRE WOUND, 2W, 1000OHM, 44.7V, 5% +/-TOL, 20PPM/CEL, 10 TURN(S) | 3 |
|
$13.9750 | Buy Now |