Part Details for 534B1102JCB by Vishay Intertechnologies
Overview of 534B1102JCB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 534B1102JCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
534-1K
|
TME | Potentiometer: shaft, multiturn, 1kΩ, 2W, ±5%, 6.35mm, Series: 534 Min Qty: 1 | 419 |
|
$11.9500 / $17.0800 | Buy Now |
DISTI #
534B1102JCB
|
Avnet Abacus | Trimmer Resistors (Alt: 534B1102JCB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |